RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 9.5, Large
RS Stock No.: 475-805Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
9.5, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
PUR
Main Colour of Glove
Grey
Number of Gloves
2
You may be interested in
Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves, Size 9, Polyurethane CoatingBrand: Mapa
AED 66.911 Pair (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 9.5, Large
1
P.O.A.
RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 9.5, Large
Stock information temporarily unavailable.
1
You may be interested in
Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves, Size 9, Polyurethane CoatingBrand: Mapa
AED 66.911 Pair (ex VAT)
Technical Document
Specifications
Brand
RS ProGlove Size
9.5, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
PUR
Main Colour of Glove
Grey
Number of Gloves
2
You may be interested in
Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves, Size 9, Polyurethane CoatingBrand: Mapa
AED 66.911 Pair (ex VAT)