Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 150mm Bend Radius

RS Stock No.: 327-8751Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

150mm

Length

10m

Material

PVC

Outer Diameter

162mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 150mm Bend Radius

P.O.A.

RS PRO Grey PVC Reinforced PVC Ducting, 10m, 150mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

150mm

Length

10m

Material

PVC

Outer Diameter

162mm

Suitable Applications

Gas, Saw Dust, Shot Recovery, Wood Chip

Colour

Grey

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in