RS PRO Grey, Single-Level, Screw Down Termination

RS Stock No.: 818-8921Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CFX

Termination Method

Screw Down

Voltage Rating

1 kV

Current Rating

10A

Country of Origin

India

Product details

RS CXF Series Spring Clamp Fused Terminal Blocks

The CXF series of spring clamp terminal blocks accept industry standard 5 x 20mm glass cartridge fuses. These fuse terminal blocks have a built in end plate leaving no live part exposed. The CXF terminal blocks can be internally bridged using standard shorting accessories.
The spring terminal blocks are very easy to use, saving nearly 80% of wiring time compared to screw connections. These fuse terminal blocks are used in electrical and control systems which require fuse protection.

Compact design
Low Contact resistance
Corrosion proof terminal Points
Large Surface labelling
Vibration resistant & Gas Tight Connections

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Grey, Single-Level, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Grey, Single-Level, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CFX

Termination Method

Screw Down

Voltage Rating

1 kV

Current Rating

10A

Country of Origin

India

Product details

RS CXF Series Spring Clamp Fused Terminal Blocks

The CXF series of spring clamp terminal blocks accept industry standard 5 x 20mm glass cartridge fuses. These fuse terminal blocks have a built in end plate leaving no live part exposed. The CXF terminal blocks can be internally bridged using standard shorting accessories.
The spring terminal blocks are very easy to use, saving nearly 80% of wiring time compared to screw connections. These fuse terminal blocks are used in electrical and control systems which require fuse protection.

Compact design
Low Contact resistance
Corrosion proof terminal Points
Large Surface labelling
Vibration resistant & Gas Tight Connections