RS PRO HDMI Adapter
RS Stock No.: 913-5001Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCable Type
HDMI
Connector A Gender
Male
Connector A Type
HDMI
Connector B Gender
Male
Connector B Type
DVI
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.23 mm
Country of Origin
China
Product details
RS HDMI to DVI-D Single Link Cable
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 55.15
Each (ex VAT)
AED 57.91
Each (inc VAT)
RS PRO HDMI Adapter
1
AED 55.15
Each (ex VAT)
AED 57.91
Each (inc VAT)
RS PRO HDMI Adapter
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 55.15 |
25+ | AED 53.40 |
Technical Document
Specifications
Brand
RS ProCable Type
HDMI
Connector A Gender
Male
Connector A Type
HDMI
Connector B Gender
Male
Connector B Type
DVI
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.23 mm
Country of Origin
China
Product details