RS PRO Heat Shrink Tubing, Green/Yellow 9mm Sleeve Dia. x 5m Length 3:1 Ratio

RS Stock No.: 252-8279Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

9mm

Colour

Green/Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in

P.O.A.

RS PRO Heat Shrink Tubing, Green/Yellow 9mm Sleeve Dia. x 5m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Green/Yellow 9mm Sleeve Dia. x 5m Length 3:1 Ratio

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

9mm

Colour

Green/Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in