RS PRO Heat Shrink Tubing, White 24mm Sleeve Dia. x 3m Length 3:1 Ratio

RS Stock No.: 252-8241Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

24mm

Colour

White

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

3m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, White 24mm Sleeve Dia. x 3m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, White 24mm Sleeve Dia. x 3m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

24mm

Colour

White

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

3m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in