RS PRO Heavy Duty Power Connector Module, 16A Male, 5 Contacts
RS Stock No.: 192-582Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Heavy Duty Power Connector Module
Current Rating
16A
Sub Type
Power Connector Module
Connector Gender
Male
Number of Contacts
5
Standards/Approvals
No
Country of Origin
China
Stock information temporarily unavailable.
AED 104.49
AED 104.49 Each (ex VAT)
AED 109.71
AED 109.71 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Module, 16A Male, 5 Contacts
1
AED 104.49
AED 104.49 Each (ex VAT)
AED 109.71
AED 109.71 Each (inc. VAT)
RS PRO Heavy Duty Power Connector Module, 16A Male, 5 Contacts
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 104.49 |
| 10+ | AED 96.09 |
Technical Document
Specifications
Brand
RS ProProduct Type
Heavy Duty Power Connector Module
Current Rating
16A
Sub Type
Power Connector Module
Connector Gender
Male
Number of Contacts
5
Standards/Approvals
No
Country of Origin
China