RS PRO Hose Pipe, 10mm ID, Black, 25m
RS Stock No.: 486-603Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
10mm
Suitable Applications
Air, Water
Colour
Black
Length
25m
Outer Material
SBR
Inner Material
SBR
Country of Origin
Malaysia
You may be interested in

RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 10 mm ID, 17 mm OD, Red, 25 mBrand: RS PRO
AED 743.64Each (ex VAT)
RS PRO Ethylene Propylene Diene Monomer Nitrile Rubber (NBR), Hose Pipe, 10 mm ID, 17 mm OD, Orange, 25 mBrand: RS PRO
AED 809.82Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Hose Pipe, 10mm ID, Black, 25m
1
P.O.A.
RS PRO Hose Pipe, 10mm ID, Black, 25m
Stock information temporarily unavailable.
1
You may be interested in

RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 10 mm ID, 17 mm OD, Red, 25 mBrand: RS PRO
AED 743.64Each (ex VAT)
RS PRO Ethylene Propylene Diene Monomer Nitrile Rubber (NBR), Hose Pipe, 10 mm ID, 17 mm OD, Orange, 25 mBrand: RS PRO
AED 809.82Each (ex VAT)
Technical Document
Specifications
Brand
RS ProInner Diameter
10mm
Suitable Applications
Air, Water
Colour
Black
Length
25m
Outer Material
SBR
Inner Material
SBR
Country of Origin
Malaysia
You may be interested in

RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer, Hose Pipe, 10 mm ID, 17 mm OD, Red, 25 mBrand: RS PRO
AED 743.64Each (ex VAT)
RS PRO Ethylene Propylene Diene Monomer Nitrile Rubber (NBR), Hose Pipe, 10 mm ID, 17 mm OD, Orange, 25 mBrand: RS PRO
AED 809.82Each (ex VAT)