Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Pipe, 12.7mm ID, Black, 25m

RS Stock No.: 486-552Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

12.7mm

Suitable Applications

Water

Colour

Black

Length

25m

Inner Material

EPDM

Outer Material

EPDM

Country of Origin

Thailand

Product details

Water Hose 4801

Black smooth flexible rubber hose specially designed for use where the transfer of hot or cold water is required. Normally installed using hose clamps.

Water hosePolyester reinforcedIdeal for automotive cooling systemsBlack outside and black insideNot antistatic

Standards

SAE J 20 R3

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Pipe, 12.7mm ID, Black, 25m

P.O.A.

RS PRO Hose Pipe, 12.7mm ID, Black, 25m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

12.7mm

Suitable Applications

Water

Colour

Black

Length

25m

Inner Material

EPDM

Outer Material

EPDM

Country of Origin

Thailand

Product details

Water Hose 4801

Black smooth flexible rubber hose specially designed for use where the transfer of hot or cold water is required. Normally installed using hose clamps.

Water hosePolyester reinforcedIdeal for automotive cooling systemsBlack outside and black insideNot antistatic

Standards

SAE J 20 R3

You may be interested in