RS PRO Hose Pipe, 25mm ID, Black, 25m

RS Stock No.: 486-514Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Suitable Applications

Air, Water

Colour

Black

Length

25m

Inner Material

SBR

Outer Material

SBR

Country of Origin

Malaysia

Product details

Compressed Air Hose 2007

Black compressed air hose for pneumatic equipment, tools and compressors, etc. Also suitable for water. Fits standard claw couplings used in the building sector.

Compressed air and water hose
Polyester reinforcement
Suitable for compressed air (lubricated and unlubricated) and water
Black outside and black inside
Not antistatic

Standards

ISO 188/ISO 2398

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

You may be interested in
RS PRO Hose Pipe, 20 bar, 25 m Long
AED 3,180.46Each (ex VAT)
View all in Hose Pipe & Flexible Tubes

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Pipe, 25mm ID, Black, 25m

P.O.A.

RS PRO Hose Pipe, 25mm ID, Black, 25m

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Pipe, 20 bar, 25 m Long
AED 3,180.46Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Suitable Applications

Air, Water

Colour

Black

Length

25m

Inner Material

SBR

Outer Material

SBR

Country of Origin

Malaysia

Product details

Compressed Air Hose 2007

Black compressed air hose for pneumatic equipment, tools and compressors, etc. Also suitable for water. Fits standard claw couplings used in the building sector.

Compressed air and water hose
Polyester reinforcement
Suitable for compressed air (lubricated and unlubricated) and water
Black outside and black inside
Not antistatic

Standards

ISO 188/ISO 2398

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

You may be interested in
RS PRO Hose Pipe, 20 bar, 25 m Long
AED 3,180.46Each (ex VAT)