RS PRO Hose Pipe, 8mm ID, Black, 25m

RS Stock No.: 486-619Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

8mm

Suitable Applications

Air, Water

Colour

Black

Length

25m

Inner Material

SBR

Outer Material

SBR

Country of Origin

Malaysia

You may be interested in
RS PRO Hose Pipe, 20 bar, 25 m Long
AED 754.54Each (ex VAT)
View all in Hose Pipe & Flexible Tubes

Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Pipe, 8mm ID, Black, 25m

P.O.A.

RS PRO Hose Pipe, 8mm ID, Black, 25m

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Pipe, 20 bar, 25 m Long
AED 754.54Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

8mm

Suitable Applications

Air, Water

Colour

Black

Length

25m

Inner Material

SBR

Outer Material

SBR

Country of Origin

Malaysia

You may be interested in
RS PRO Hose Pipe, 20 bar, 25 m Long
AED 754.54Each (ex VAT)