RS PRO HSS, 8.5mm Diameter, 79 mm Overall

RS Stock No.: 787-7309Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Diameter

8.5mm

Point Angle

135°

Cutting Length

37mm

Overall Length

79 mm

Country of Origin

China

You may be interested in
RS PRO HSS, 79 mm Overall 5
AED 188.971 Tube of 5 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS, 8.5mm Diameter, 79 mm Overall

P.O.A.

RS PRO HSS, 8.5mm Diameter, 79 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS, 79 mm Overall 5
AED 188.971 Tube of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Diameter

8.5mm

Point Angle

135°

Cutting Length

37mm

Overall Length

79 mm

Country of Origin

China

You may be interested in
RS PRO HSS, 79 mm Overall 5
AED 188.971 Tube of 5 (ex VAT)