RS PRO HSS Jobber Drill Bit, 10.8mm Diameter

RS Stock No.: 213-332Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

10.8mm

You may be interested in
Bosch HSS-G, 142 mm Overall 5
AED 76.679Each (In a Pack of 5) (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Jobber Drill Bit, 10.8mm Diameter

P.O.A.

RS PRO HSS Jobber Drill Bit, 10.8mm Diameter

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G, 142 mm Overall 5
AED 76.679Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

10.8mm

You may be interested in
Bosch HSS-G, 142 mm Overall 5
AED 76.679Each (In a Pack of 5) (ex VAT)