RS PRO HSS Jobber Drill Bit, 5/32in Diameter, 75 mm Overall
RS Stock No.: 434-4275Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
5/32in
Point Angle
135°
Cutting Length
43mm
Overall Length
75 mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO HSS Jobber Drill Bit, 5/32in Diameter, 75 mm Overall
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO HSS Jobber Drill Bit, 5/32in Diameter, 75 mm Overall
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
5/32in
Point Angle
135°
Cutting Length
43mm
Overall Length
75 mm