RS PRO HSS Jobber Drill Bit, 9.7mm Diameter

RS Stock No.: 213-657Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9.7mm

You may be interested in
Bosch HSS-G, 133 mm Overall 5
AED 59.039Each (In a Pack of 5) (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Jobber Drill Bit, 9.7mm Diameter

P.O.A.

RS PRO HSS Jobber Drill Bit, 9.7mm Diameter

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G, 133 mm Overall 5
AED 59.039Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9.7mm

You may be interested in
Bosch HSS-G, 133 mm Overall 5
AED 59.039Each (In a Pack of 5) (ex VAT)