RS PRO IEC Duplex Thermocouple Plug Connector for use with Type T Thermocouple Type T, Standard
RS Stock No.: 774-7352Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type T Thermocouple
Connector Type
Duplex
Plug/Socket
Plug
Connector Size
Standard Size
Standards Met
IEC
You may be interested in
RS PRO Duplex Thermocouple Plug Connector for Use with Type T Thermocouple, ANSI, RoHS Compliant StandardBrand: RS PRO
AED 94.49Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO IEC Duplex Thermocouple Plug Connector for use with Type T Thermocouple Type T, Standard
1
P.O.A.
RS PRO IEC Duplex Thermocouple Plug Connector for use with Type T Thermocouple Type T, Standard
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Duplex Thermocouple Plug Connector for Use with Type T Thermocouple, ANSI, RoHS Compliant StandardBrand: RS PRO
AED 94.49Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type T Thermocouple
Connector Type
Duplex
Plug/Socket
Plug
Connector Size
Standard Size
Standards Met
IEC
You may be interested in
RS PRO Duplex Thermocouple Plug Connector for Use with Type T Thermocouple, ANSI, RoHS Compliant StandardBrand: RS PRO
AED 94.49Each (ex VAT)