RS PRO IEC Miniature Quick Wire Panel Socket for use with Type E Thermocouple Type E, Miniature
RS Stock No.: 774-7239Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type E Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
IEC
You may be interested in
RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, IEC StandardBrand: RS PRO
AED 26.85Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO IEC Miniature Quick Wire Panel Socket for use with Type E Thermocouple Type E, Miniature
1
P.O.A.
RS PRO IEC Miniature Quick Wire Panel Socket for use with Type E Thermocouple Type E, Miniature
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, IEC StandardBrand: RS PRO
AED 26.85Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Quick Wire Panel Socket
For Use With
Type E Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
IEC
You may be interested in
RS PRO Thermocouple Connector for Use with Type E Thermocouple, RoHS Compliant, IEC StandardBrand: RS PRO
AED 26.85Each (ex VAT)