RS PRO IEC Standard Panel Mount Socket Connector for use with Type T Thermocouple Type T, Standard
RS Stock No.: 774-7305Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Panel Mount Socket Connector
For Use With
Type T Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
IEC
You may be interested in
RS PRO, XQ Series Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, IEC StandardBrand: RS PRO
AED 60.39Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO IEC Standard Panel Mount Socket Connector for use with Type T Thermocouple Type T, Standard
1
P.O.A.
RS PRO IEC Standard Panel Mount Socket Connector for use with Type T Thermocouple Type T, Standard
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, XQ Series Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, IEC StandardBrand: RS PRO
AED 60.39Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Panel Mount Socket Connector
For Use With
Type T Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Standard Size
Mounting Type
Stainless Steel Bracket
Standards Met
IEC
You may be interested in
RS PRO, XQ Series Thermocouple Connector for Use with Type T Thermocouple, RoHS Compliant, IEC StandardBrand: RS PRO
AED 60.39Each (ex VAT)