Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Indicator

RS Stock No.: 250-9543Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Product details

LED Indicators, 8mm Mounting

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder tab terminals for ease of installation. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for various equipment applications.

Features and Benefits

5 mm tinted diffused epoxy lensBright satin or black chrome brass housing available in rangeRecessed or prominent bezel style available in range0.11 in. (2.8 x 0.8 mm) terminals, except tri-colour variants which have 2 x 0.5 mm

Supplied with

fixing nut and washer

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Indicator

P.O.A.

RS PRO Indicator
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product details

LED Indicators, 8mm Mounting

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder tab terminals for ease of installation. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for various equipment applications.

Features and Benefits

5 mm tinted diffused epoxy lensBright satin or black chrome brass housing available in rangeRecessed or prominent bezel style available in range0.11 in. (2.8 x 0.8 mm) terminals, except tri-colour variants which have 2 x 0.5 mm

Supplied with

fixing nut and washer