
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 115.67
AED 115.67 Each (ex VAT)
AED 121.45
AED 121.45 Each (inc. VAT)
1
AED 115.67
AED 115.67 Each (ex VAT)
AED 121.45
AED 121.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 115.67 |
| 10+ | AED 108.23 |
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China