
Technical Documents
Specifications
Brand
RS ProProduct Type
Industrial Circular Connector
Number of Contacts
10
Mount Type
Panel Mount
Connector Size
SP25
Current
10A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Minimum Operating Temperature
-45°C
Mating Type
Threaded
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Pole Format
10P
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial Circular Connectors is engineered for robust and reliable performance in demanding environments. Designed to support both power and signal transmission. These connectors offer aesthetic consistency by allowing a single series to be used for multiple functions. They also provide flexible configuration options, with support for panel-to-cable and cable-to-cable connections, ensuring adaptability across a wide range of industries. Used in Factory Automation, Robotics, Industrial Machinery, Railway & Transportation, Aerospace & Defence, Medical Equipment, Renewable Energy Systems etc.
Stock information temporarily unavailable.
AED 110.10
AED 110.10 Each (ex VAT)
AED 115.61
AED 115.61 Each (inc. VAT)
1
AED 110.10
AED 110.10 Each (ex VAT)
AED 115.61
AED 115.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 110.10 |
| 10+ | AED 103.09 |
Technical Documents
Specifications
Brand
RS ProProduct Type
Industrial Circular Connector
Number of Contacts
10
Mount Type
Panel Mount
Connector Size
SP25
Current
10A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Minimum Operating Temperature
-45°C
Mating Type
Threaded
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Pole Format
10P
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial Circular Connectors is engineered for robust and reliable performance in demanding environments. Designed to support both power and signal transmission. These connectors offer aesthetic consistency by allowing a single series to be used for multiple functions. They also provide flexible configuration options, with support for panel-to-cable and cable-to-cable connections, ensuring adaptability across a wide range of industries. Used in Factory Automation, Robotics, Industrial Machinery, Railway & Transportation, Aerospace & Defence, Medical Equipment, Renewable Energy Systems etc.