
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial Circular Connectors is engineered for robust and reliable performance in demanding environments. Designed to support both power and signal transmission. These connectors offer aesthetic consistency by allowing a single series to be used for multiple functions. They also provide flexible configuration options, with support for panel-to-cable and cable-to-cable connections, ensuring adaptability across a wide range of industries. Used in Factory Automation, Robotics, Industrial Machinery, Railway & Transportation, Aerospace & Defence, Medical Equipment, Renewable Energy Systems etc.
Stock information temporarily unavailable.
AED 124.92
AED 124.92 Each (ex VAT)
AED 131.17
AED 131.17 Each (inc. VAT)
1
AED 124.92
AED 124.92 Each (ex VAT)
AED 131.17
AED 131.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 124.92 |
| 10+ | AED 116.95 |
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial Circular Connectors is engineered for robust and reliable performance in demanding environments. Designed to support both power and signal transmission. These connectors offer aesthetic consistency by allowing a single series to be used for multiple functions. They also provide flexible configuration options, with support for panel-to-cable and cable-to-cable connections, ensuring adaptability across a wide range of industries. Used in Factory Automation, Robotics, Industrial Machinery, Railway & Transportation, Aerospace & Defence, Medical Equipment, Renewable Energy Systems etc.