
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SY25
Current
10A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial circular cable connector is engineered for robust and reliable performance in demanding environments. Its circular design ensures secure mating and easy installation. Offering exceptional protection against dust, moisture, and mechanical stress, it is Ideal for industrial automation, robotics, and outdoor applications. These connectors support both power and signal transmission, allowing a single series to meet multiple functions with flexible configuration options for panel-to-cable and cable-to-cable connections.
Stock information temporarily unavailable.
AED 107.37
AED 107.37 Each (ex VAT)
AED 112.74
AED 112.74 Each (inc. VAT)
1
AED 107.37
AED 107.37 Each (ex VAT)
AED 112.74
AED 112.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 107.37 |
| 10+ | AED 100.40 |
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
10
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SY25
Current
10A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Pole Format
10P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial circular cable connector is engineered for robust and reliable performance in demanding environments. Its circular design ensures secure mating and easy installation. Offering exceptional protection against dust, moisture, and mechanical stress, it is Ideal for industrial automation, robotics, and outdoor applications. These connectors support both power and signal transmission, allowing a single series to meet multiple functions with flexible configuration options for panel-to-cable and cable-to-cable connections.