RS PRO Industrial Circular Connector, 12 Contacts, Standard Connector, Plug, Male, IP67, M16P12PWA6D5 Series

Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Connector Size
Standard
Current
3A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M16P12PWA6D5
Orientation
Straight
Voltage
60, 32V ac
Mating Type
Threaded
Minimum Operating Temperature
-25°C
Termination Type
Solder
Maximum Operating Temperature
80°C
Housing Material
Polyamide 66
Pole Format
12
Standards/Approvals
CE, IEC 61076-2-106, IP67, REACH, RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 77.41
AED 77.41 Each (ex VAT)
AED 81.28
AED 81.28 Each (inc. VAT)
1
AED 77.41
AED 77.41 Each (ex VAT)
AED 81.28
AED 81.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 77.41 |
| 10+ | AED 72.49 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Connector Size
Standard
Current
3A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
M16P12PWA6D5
Orientation
Straight
Voltage
60, 32V ac
Mating Type
Threaded
Minimum Operating Temperature
-25°C
Termination Type
Solder
Maximum Operating Temperature
80°C
Housing Material
Polyamide 66
Pole Format
12
Standards/Approvals
CE, IEC 61076-2-106, IP67, REACH, RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China