RS PRO Industrial Circular Connector, 12 Contacts, Front, SP25 Connector, Socket, Female, IP68, SP25 Series
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Front
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
SP25
Orientation
Straight
Mating Type
Threaded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 167.56
AED 167.56 Each (ex VAT)
AED 175.94
AED 175.94 Each (inc. VAT)
1
AED 167.56
AED 167.56 Each (ex VAT)
AED 175.94
AED 175.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 167.56 |
| 10+ | AED 159.91 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Front
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
SP25
Orientation
Straight
Mating Type
Threaded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China