RS PRO Industrial Circular Connector, 12 Contacts, Flange, SY25 Connector, Socket, Male, IP67, SP25 Series
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SY25
Current
10A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
SP25
Orientation
Straight
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 173.34
AED 173.34 Each (ex VAT)
AED 182.01
AED 182.01 Each (inc. VAT)
1
AED 173.34
AED 173.34 Each (ex VAT)
AED 182.01
AED 182.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 173.34 |
| 10+ | AED 165.21 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SY25
Current
10A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
SP25
Orientation
Straight
Mating Type
Bayonet
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China