
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Housing Material
Nylon, Polycarbonate
Maximum Operating Temperature
85°C
Pole Format
12P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial circular cable connector is engineered for robust and reliable performance in demanding environments. Its circular design ensures secure mating and easy installation. Offering exceptional protection against dust, moisture, and mechanical stress, it is Ideal for industrial automation, robotics, and outdoor applications. These connectors support both power and signal transmission, allowing a single series to meet multiple functions with flexible configuration options for panel-to-cable and cable-to-cable connections.
Stock information temporarily unavailable.
AED 107.88
AED 107.88 Each (ex VAT)
AED 113.27
AED 113.27 Each (inc. VAT)
1
AED 107.88
AED 107.88 Each (ex VAT)
AED 113.27
AED 113.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 107.88 |
| 10+ | AED 100.92 |
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Industrial Circular Connector
Mount Type
Flange
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP68
Series
RS PRO
Orientation
Straight
Voltage
500V
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Housing Material
Nylon, Polycarbonate
Maximum Operating Temperature
85°C
Pole Format
12P
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Product Details
The RS Pro Industrial circular cable connector is engineered for robust and reliable performance in demanding environments. Its circular design ensures secure mating and easy installation. Offering exceptional protection against dust, moisture, and mechanical stress, it is Ideal for industrial automation, robotics, and outdoor applications. These connectors support both power and signal transmission, allowing a single series to meet multiple functions with flexible configuration options for panel-to-cable and cable-to-cable connections.