RS PRO Industrial Circular Connector, 2 Contacts, In Line Mount, SP25 Connector, Socket, Male, IP68, SP25 Series
Technical Document
Specifications
Brand
RS ProNumber of Contacts
2
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP68
Series
SP25
Orientation
Straight
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 153.54
AED 153.54 Each (ex VAT)
AED 161.22
AED 161.22 Each (inc. VAT)
1
AED 153.54
AED 153.54 Each (ex VAT)
AED 161.22
AED 161.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 153.54 |
| 10+ | AED 146.22 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
2
Product Type
Industrial Circular Connector
Mount Type
In Line Mount
Connector Size
SP25
Current
10A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP68
Series
SP25
Orientation
Straight
Mating Type
Threaded
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
85°C
Housing Material
Nylon, Polycarbonate
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China