RS PRO Industrial Circular Connector, 3 Contacts, Front, Standard Connector, Socket, Male, IP67, M12P3AGWBP9 Series

Technical Document
Specifications
Brand
RS ProNumber of Contacts
3
Product Type
Industrial Circular Connector
Mount Type
Front
Connector Size
Standard
Current
4A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
M12P3AGWBP9
Orientation
Straight
Coding
A Coded
Voltage
25 V
Mating Type
Threaded
Minimum Operating Temperature
-25°C
Termination Type
Solder
Maximum Operating Temperature
80°C
Housing Material
Polyamide 66 Fibreglass
Pole Format
3
Standards/Approvals
CE, IEC 61076-2-101, Industry 4.0 agreement, IP67, NEMA2000 standard, REACH, RoHS, UL
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 49.22
AED 49.22 Each (ex VAT)
AED 51.68
AED 51.68 Each (inc. VAT)
1
AED 49.22
AED 49.22 Each (ex VAT)
AED 51.68
AED 51.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 49.22 |
| 10 - 24 | AED 46.22 |
| 25+ | AED 42.59 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
3
Product Type
Industrial Circular Connector
Mount Type
Front
Connector Size
Standard
Current
4A
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
M12P3AGWBP9
Orientation
Straight
Coding
A Coded
Voltage
25 V
Mating Type
Threaded
Minimum Operating Temperature
-25°C
Termination Type
Solder
Maximum Operating Temperature
80°C
Housing Material
Polyamide 66 Fibreglass
Pole Format
3
Standards/Approvals
CE, IEC 61076-2-101, Industry 4.0 agreement, IP67, NEMA2000 standard, REACH, RoHS, UL
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China