
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
5
Product Type
Industrial Circular Connector
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Orientation
Straight
Coding
A
Voltage
250, 250V ac
Mating Type
Threaded
Minimum Operating Temperature
-25°C
Termination Type
Screw
Maximum Operating Temperature
80°C
Housing Material
Zinc Alloy
Pole Format
5
Standards/Approvals
CE, IP67, REACH, RoHS
Contact Plating
Gold
Contact Material
Phosphor Copper
Country of Origin
China
Product Details
Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This shielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.
Stock information temporarily unavailable.
AED 56.34
AED 56.34 Each (ex VAT)
AED 59.16
AED 59.16 Each (inc. VAT)
1
AED 56.34
AED 56.34 Each (ex VAT)
AED 59.16
AED 59.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 56.34 |
| 10 - 24 | AED 52.96 |
| 25+ | AED 48.90 |
Technical Documents
Specifications
Brand
RS ProNumber of Contacts
5
Product Type
Industrial Circular Connector
Mount Type
Cable
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Orientation
Straight
Coding
A
Voltage
250, 250V ac
Mating Type
Threaded
Minimum Operating Temperature
-25°C
Termination Type
Screw
Maximum Operating Temperature
80°C
Housing Material
Zinc Alloy
Pole Format
5
Standards/Approvals
CE, IP67, REACH, RoHS
Contact Plating
Gold
Contact Material
Phosphor Copper
Country of Origin
China
Product Details
Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This shielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.