RS PRO Circular Connector, 10 Contacts, Cable, In-Line, SP29 Connector, Plug, Socket, Male/Female, IP68, SP29 Series

RS Stock No.: 304-329Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

10

Product Type

Circular Connector

Mount Type

Cable, In-Line

Connector Size

SP29

Current

10A

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP68

Series

SP29

Orientation

Straight

Voltage

500V ac

Mating Type

Threaded Coupling

Shell Size

38.8P

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Pole Format

10

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

AED 164.46

AED 164.46 1 Set (ex VAT)

AED 172.68

AED 172.68 1 Set (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable, In-Line, SP29 Connector, Plug, Socket, Male/Female, IP68, SP29 Series

AED 164.46

AED 164.46 1 Set (ex VAT)

AED 172.68

AED 172.68 1 Set (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Cable, In-Line, SP29 Connector, Plug, Socket, Male/Female, IP68, SP29 Series

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 164.46
10+AED 151.35

Technical Document

Specifications

Brand

RS Pro

Number of Contacts

10

Product Type

Circular Connector

Mount Type

Cable, In-Line

Connector Size

SP29

Current

10A

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP68

Series

SP29

Orientation

Straight

Voltage

500V ac

Mating Type

Threaded Coupling

Shell Size

38.8P

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Pole Format

10

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass

Country of Origin

China