RS PRO Circular Connector, 12 Contacts, Cable, In-Line, SP29 Connector, Plug, Socket, Male/Female, IP68, SP29 Series

Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Cable, In-Line
Connector Size
SP29
Current
10A
Plug/Socket
Plug, Socket
Contact Gender
Male/Female
IP Rating
IP68
Series
SP29
Orientation
Straight
Voltage
500V ac
Mating Type
Threaded Coupling
Shell Size
38.8P
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Polyamide 66, Polycarbonate
Pole Format
12
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China
Stock information temporarily unavailable.
AED 164.46
AED 164.46 1 Set (ex VAT)
AED 172.68
AED 172.68 1 Set (inc. VAT)
1
AED 164.46
AED 164.46 1 Set (ex VAT)
AED 172.68
AED 172.68 1 Set (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 164.46 |
| 10+ | AED 151.35 |
Technical Document
Specifications
Brand
RS ProNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Cable, In-Line
Connector Size
SP29
Current
10A
Plug/Socket
Plug, Socket
Contact Gender
Male/Female
IP Rating
IP68
Series
SP29
Orientation
Straight
Voltage
500V ac
Mating Type
Threaded Coupling
Shell Size
38.8P
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Polyamide 66, Polycarbonate
Pole Format
12
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
China