RS PRO Industrial Circular Connectors, 24, 24 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24, 24
Mounting Type
Cable, In-Line
Connector Size
SP29
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Voltage Rating
400V ac
Mating Type
Threaded Coupling
Shell Size
29mm
Housing Material
Nylon 66, PC
Pole Format
24P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Outer Diameter
38.8, 39mm
Country of Origin
China
AED 168.89
AED 168.89 1 Set (ex VAT)
AED 177.33
AED 177.33 1 Set (inc. VAT)
1
AED 168.89
AED 168.89 1 Set (ex VAT)
AED 177.33
AED 177.33 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 168.89 |
| 10+ | AED 155.40 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
24, 24
Mounting Type
Cable, In-Line
Connector Size
SP29
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Voltage Rating
400V ac
Mating Type
Threaded Coupling
Shell Size
29mm
Housing Material
Nylon 66, PC
Pole Format
24P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Outer Diameter
38.8, 39mm
Country of Origin
China