RS PRO Industrial Surge Protector, 5 kA, 70 V, DIN Rail

RS Stock No.: 101-767Brand: RS PRO
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

RS Pro

Product Type

Industrial Surge Protector

Voltage Protection Rating

70V

Maximum Surge Current

5kA

Series

SPD

Mount Type

DIN Rail

Impulse Discharge Current

5kA

Depth

13mm

Length

90mm

Standards/Approvals

RoHS, IEC/BSEN 61643-11

Width

65 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

View all in Surge Protection Devices

Stock information temporarily unavailable.

AED 439.18

AED 439.18 Each (ex VAT)

AED 461.14

AED 461.14 Each (inc. VAT)

RS PRO Industrial Surge Protector, 5 kA, 70 V, DIN Rail

AED 439.18

AED 439.18 Each (ex VAT)

AED 461.14

AED 461.14 Each (inc. VAT)

RS PRO Industrial Surge Protector, 5 kA, 70 V, DIN Rail

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 439.18
10+AED 395.26

Technical Document

Specifications

Brand

RS Pro

Product Type

Industrial Surge Protector

Voltage Protection Rating

70V

Maximum Surge Current

5kA

Series

SPD

Mount Type

DIN Rail

Impulse Discharge Current

5kA

Depth

13mm

Length

90mm

Standards/Approvals

RoHS, IEC/BSEN 61643-11

Width

65 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China