RS PRO, Inspection Lamp, Light Bar, 660 lm, IP66
RS Stock No.: 655-946Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Inspection Lamp
Lamp Supplied
Yes
Luminous Flux
660lm
Rechargeable
Yes
Light Style
Light Bar
Voltage
3.7 V
Colour
Red
Run Time
4 h
Plug Type
USB
IP Rating
IP66
Length
19.1cm
Standards/Approvals
61547, ATEX, IECEX, EN 55015, CE / UKCA
Battery Capacity
3350mAh
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, Inspection Lamp, Light Bar, 660 lm, IP66
1
P.O.A.
RS PRO, Inspection Lamp, Light Bar, 660 lm, IP66
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Inspection Lamp
Lamp Supplied
Yes
Luminous Flux
660lm
Rechargeable
Yes
Light Style
Light Bar
Voltage
3.7 V
Colour
Red
Run Time
4 h
Plug Type
USB
IP Rating
IP66
Length
19.1cm
Standards/Approvals
61547, ATEX, IECEX, EN 55015, CE / UKCA
Battery Capacity
3350mAh
Country of Origin
China