RS PRO, Inspection Lamp, Work Light, 1300 lm, IP54

RS Stock No.: 143-257Brand: RS PRO
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

RS Pro

Product Type

Inspection Lamp

Lamp Supplied

Yes

Luminous Flux

1300lm

Rechargeable

Yes

Light Style

Work Light

Voltage

5 V

Housing Material

Aluminium, Polycarbonate

Run Time

2.5 to 30 h

Battery Supplied

Yes

Plug Type

USB Type C

IP Rating

IP54

Length

190mm

Cable Length

190mm

Standards/Approvals

EN IEC 55015:2019+A11:2020, EN 61000-3-2:2019, EN 61000-3-3:2013+A1:2019, IP54, EN 61547:2009, IEC 62321, IEC 62133

Series

RSPRO-IL

Wireless Charging

No

Battery Capacity

5000mAh

Country of Origin

China

View all in Inspection Lamps

Stock information temporarily unavailable.

AED 318.00

AED 318.00 Each (ex VAT)

AED 333.90

AED 333.90 Each (inc. VAT)

RS PRO, Inspection Lamp, Work Light, 1300 lm, IP54

AED 318.00

AED 318.00 Each (ex VAT)

AED 333.90

AED 333.90 Each (inc. VAT)

RS PRO, Inspection Lamp, Work Light, 1300 lm, IP54

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Inspection Lamp

Lamp Supplied

Yes

Luminous Flux

1300lm

Rechargeable

Yes

Light Style

Work Light

Voltage

5 V

Housing Material

Aluminium, Polycarbonate

Run Time

2.5 to 30 h

Battery Supplied

Yes

Plug Type

USB Type C

IP Rating

IP54

Length

190mm

Cable Length

190mm

Standards/Approvals

EN IEC 55015:2019+A11:2020, EN 61000-3-2:2019, EN 61000-3-3:2013+A1:2019, IP54, EN 61547:2009, IEC 62321, IEC 62133

Series

RSPRO-IL

Wireless Charging

No

Battery Capacity

5000mAh

Country of Origin

China