RS PRO IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 32A, 220 V
RS Stock No.: 464-1706Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
220 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Blue
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
You may be interested in

MENNEKES, 7313 IP44 Blue Industrial Power Connector, Panel Mount, 3, Rated At 32A, 230VBrand: MENNEKES
AED 289.47Each (ex VAT)
Scame, Optima IP44 Blue Heavy Duty Power Connector, Panel Mount, 2P+PE, Rated At 32A, 230VBrand: Scame
AED 142.91Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 32A, 220 V
1
P.O.A.
RS PRO IP44 Blue Panel Mount 2P+E Right Angle Industrial Power Socket, Rated At 32A, 220 V
Stock information temporarily unavailable.
1
You may be interested in

MENNEKES, 7313 IP44 Blue Industrial Power Connector, Panel Mount, 3, Rated At 32A, 230VBrand: MENNEKES
AED 289.47Each (ex VAT)
Scame, Optima IP44 Blue Heavy Duty Power Connector, Panel Mount, 2P+PE, Rated At 32A, 230VBrand: Scame
AED 142.91Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P+E
Voltage Rating
220 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Blue
Product details
Panel Sockets - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
You may be interested in

MENNEKES, 7313 IP44 Blue Industrial Power Connector, Panel Mount, 3, Rated At 32A, 230VBrand: MENNEKES
AED 289.47Each (ex VAT)
Scame, Optima IP44 Blue Heavy Duty Power Connector, Panel Mount, 2P+PE, Rated At 32A, 230VBrand: Scame
AED 142.91Each (ex VAT)