RS PRO IP44 Red Surface Mount 3PN+E Right Angle Industrial Power Socket, Rated At 16A, 346 → 415 V
RS Stock No.: 499-2212Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3PN+E
Voltage Rating
346 → 415 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Red
You may be interested in
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 VBrand: Scame
AED 171.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO IP44 Red Surface Mount 3PN+E Right Angle Industrial Power Socket, Rated At 16A, 346 → 415 V
1
P.O.A.
RS PRO IP44 Red Surface Mount 3PN+E Right Angle Industrial Power Socket, Rated At 16A, 346 → 415 V
Stock information temporarily unavailable.
1
You may be interested in
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 VBrand: Scame
AED 171.56Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3PN+E
Voltage Rating
346 → 415 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Termination Method
Screw Down
IP Rating
IP44
Colour
Red
You may be interested in
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 VBrand: Scame
AED 171.56Each (ex VAT)