RS PRO IP44 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 100 → 130 V
RS Stock No.: 464-1431Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P+E
Voltage Rating
100 → 130 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Yellow
Stock information temporarily unavailable.
P.O.A.
RS PRO IP44 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 100 → 130 V
1
P.O.A.
RS PRO IP44 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 100 → 130 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P+E
Voltage Rating
100 → 130 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Yellow