RS PRO, IP65
RS Stock No.: 360-023Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIP Rating
IP65
Mounting plate
Yes
Transparent Door
No
Gasket Material
Polyurethane Foam
Country of Origin
Poland
Stock information temporarily unavailable.
AED 262.26
AED 262.26 Each (ex VAT)
AED 275.37
AED 275.37 Each (inc. VAT)
RS PRO, IP65
1
AED 262.26
AED 262.26 Each (ex VAT)
AED 275.37
AED 275.37 Each (inc. VAT)
RS PRO, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProIP Rating
IP65
Mounting plate
Yes
Transparent Door
No
Gasket Material
Polyurethane Foam
Country of Origin
Poland