RS PRO Isolated DC-DC Converter, 12V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
RS Stock No.: 235-1354Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Isolation Voltage
6kV dc
Railway Approved
No
Series
H_S-1WR2
Medical Approved
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 27.15
Each (ex VAT)
AED 28.51
Each (inc VAT)
RS PRO Isolated DC-DC Converter, 12V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
1
AED 27.15
Each (ex VAT)
AED 28.51
Each (inc VAT)
RS PRO Isolated DC-DC Converter, 12V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 27.15 |
5 - 9 | AED 26.35 |
10 - 24 | AED 25.95 |
25+ | AED 25.55 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Isolation Voltage
6kV dc
Railway Approved
No
Series
H_S-1WR2
Medical Approved
Yes
Country of Origin
China