RS PRO Isolated DC-DC Converter, 15V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
RS Stock No.: 235-1355Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Isolation Voltage
6kV dc
Railway Approved
No
Series
H_S-1WR2
Medical Approved
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.90
Each (ex VAT)
AED 12.50
Each (inc VAT)
RS PRO Isolated DC-DC Converter, 15V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
1
AED 11.90
Each (ex VAT)
AED 12.50
Each (inc VAT)
RS PRO Isolated DC-DC Converter, 15V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Isolation Voltage
6kV dc
Railway Approved
No
Series
H_S-1WR2
Medical Approved
Yes
Country of Origin
China