RS PRO Isolated DC-DC Converter, ±5V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
RS Stock No.: 235-1348Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
±5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Isolation Voltage
6kV dc
Railway Approved
No
Series
G_S-1WR2
Medical Approved
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 28.10
Each (ex VAT)
AED 29.50
Each (inc VAT)
RS PRO Isolated DC-DC Converter, ±5V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
1
AED 28.10
Each (ex VAT)
AED 29.50
Each (inc VAT)
RS PRO Isolated DC-DC Converter, ±5V dc/, 21.6 → 26.4 V dc Input, 1W, PCB
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 28.10 |
5 - 9 | AED 27.30 |
10 - 24 | AED 26.85 |
25+ | AED 26.40 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
±5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Mounting Type
PCB
Isolated
Yes
Isolation Voltage
6kV dc
Railway Approved
No
Series
G_S-1WR2
Medical Approved
Yes
Country of Origin
China