RS PRO, jack Bulkhead, 100Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Bulkhead
Impedance
100Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
250MHz
Series
B21
Contact Material
Beryllium Copper
Contact Plating
Silver
Product details
Bulkhead Socket
Overall length 40.1mm
RS Nickel Plated
A series of connectors particularly suited to data transmission applications incorporating twin contact inserts and threaded coupling mechanism. All items are polarised by an independent key and keyway to ensure correct contact alignment before mating.,The construction is designed to suit balanced line systems providing high noise,immunity to interference in applications where high signal integrity is required.,For twin axial cable see data transmission cable, refer to the Cable section. The free plug is designed to take all twin axial cables to IBM spec. 7362211. (see stock number 528-2386)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Bulkhead
Impedance
100Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
250MHz
Series
B21
Contact Material
Beryllium Copper
Contact Plating
Silver
Product details
Bulkhead Socket
Overall length 40.1mm
RS Nickel Plated
A series of connectors particularly suited to data transmission applications incorporating twin contact inserts and threaded coupling mechanism. All items are polarised by an independent key and keyway to ensure correct contact alignment before mating.,The construction is designed to suit balanced line systems providing high noise,immunity to interference in applications where high signal integrity is required.,For twin axial cable see data transmission cable, refer to the Cable section. The free plug is designed to take all twin axial cables to IBM spec. 7362211. (see stock number 528-2386)