RS PRO JIS Miniature Panel Mount Socket Connector for use with Type B Thermocouple Type B, Miniature
RS Stock No.: 771-8865Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Panel Mount Socket Connector
For Use With
Type B Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
JIS
You may be interested in
RS PRO Miniature Thermocouple Panel for Use with Type B Thermocouple, 4mm Probe, JIS StandardBrand: RS PRO
AED 35.33Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO JIS Miniature Panel Mount Socket Connector for use with Type B Thermocouple Type B, Miniature
1
P.O.A.
RS PRO JIS Miniature Panel Mount Socket Connector for use with Type B Thermocouple Type B, Miniature
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Miniature Thermocouple Panel for Use with Type B Thermocouple, 4mm Probe, JIS StandardBrand: RS PRO
AED 35.33Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Miniature Panel Mount Socket Connector
For Use With
Type B Thermocouple
Connector Type
Panel Mount
Plug/Socket
Socket
Connector Size
Miniature Size
Mounting Type
Stainless Steel Bracket
Standards Met
JIS
You may be interested in
RS PRO Miniature Thermocouple Panel for Use with Type B Thermocouple, 4mm Probe, JIS StandardBrand: RS PRO
AED 35.33Each (ex VAT)