RS PRO JIS Standard Quick Wire Socket for use with Type B Thermocouple Type B, Standard
RS Stock No.: 771-8988Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Socket
For Use With
Type B Thermocouple
Connector Type
In-Line
Plug/Socket
Socket
Connector Size
Standard Size
PRICED TO CLEAR
Yes
Standards Met
JIS
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
AED 41.79Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO JIS Standard Quick Wire Socket for use with Type B Thermocouple Type B, Standard
1
P.O.A.
RS PRO JIS Standard Quick Wire Socket for use with Type B Thermocouple Type B, Standard
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
AED 41.79Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Standard Quick Wire Socket
For Use With
Type B Thermocouple
Connector Type
In-Line
Plug/Socket
Socket
Connector Size
Standard Size
PRICED TO CLEAR
Yes
Standards Met
JIS
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS StandardBrand: RS PRO
AED 41.79Each (ex VAT)