RS PRO Junction Box, IP66

Technical Document
Specifications
Brand
RS ProIP Rating
IP66
Product details
IP 66 Sealed Terminal Boxes
These enclosures are designed for housing DIN rail terminals and accessories. Constructed from mild steel with a grey finish, these terminal boxes have an IP66 rating.
Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Grey mild steel
IP66 rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIP Rating
IP66
Product details
IP 66 Sealed Terminal Boxes
These enclosures are designed for housing DIN rail terminals and accessories. Constructed from mild steel with a grey finish, these terminal boxes have an IP66 rating.
Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Grey mild steel
IP66 rating