RS PRO Key Brass, Steel Padlock, 3.7mm Shackle, 20mm Body

RS Stock No.: 622-3473Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

3.7mm

Shackle Length

13mm

Material

Brass, Steel

Body Width

20mm

Quantity Per Package

1

Product details

High Security Brass Padlocks with Yale Keyway

Brass body with hardened steel shackle
High security Yale mechanism
Supplied with 2 keys
Keyed different (each padlock has its own profile)
Suitable for outdoor use
Ideal for tool boxes, cabinets, sheds, gates etc

You may be interested in
RS PRO Weatherproof
AED 36.17Each (ex VAT)
View all in Padlocks

Stock information temporarily unavailable.

P.O.A.

RS PRO Key Brass, Steel Padlock, 3.7mm Shackle, 20mm Body

P.O.A.

RS PRO Key Brass, Steel Padlock, 3.7mm Shackle, 20mm Body

Stock information temporarily unavailable.

You may be interested in
RS PRO Weatherproof
AED 36.17Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

3.7mm

Shackle Length

13mm

Material

Brass, Steel

Body Width

20mm

Quantity Per Package

1

Product details

High Security Brass Padlocks with Yale Keyway

Brass body with hardened steel shackle
High security Yale mechanism
Supplied with 2 keys
Keyed different (each padlock has its own profile)
Suitable for outdoor use
Ideal for tool boxes, cabinets, sheds, gates etc

You may be interested in
RS PRO Weatherproof
AED 36.17Each (ex VAT)