Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Floodlight, 1 LED, 30 W, 2100 lm, IP65, 230 V

RS Stock No.: 877-1693Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2100 lm

Dimensions

313 x 35 x 207 mm

Colour Temperature

5700K

Height

207mm

Life Hours

36000h

Width

313 mm

Depth

35 mm

Solar Panel

No

Series

I1030

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

PIR Included

No

Lamp Supplied

Yes

Case Material

Aluminium

Standards Met

BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3

Beam Angle

105°

Country of Origin

China

Product details

RS iSpot Ultra Thin LED Floodlight

The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.

Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Floodlight, 1 LED, 30 W, 2100 lm, IP65, 230 V

P.O.A.

RS PRO LED Floodlight, 1 LED, 30 W, 2100 lm, IP65, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Luminosity

2100 lm

Dimensions

313 x 35 x 207 mm

Colour Temperature

5700K

Height

207mm

Life Hours

36000h

Width

313 mm

Depth

35 mm

Solar Panel

No

Series

I1030

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

PIR Included

No

Lamp Supplied

Yes

Case Material

Aluminium

Standards Met

BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3

Beam Angle

105°

Country of Origin

China

Product details

RS iSpot Ultra Thin LED Floodlight

The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.

Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life

You may be interested in