RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 2100mm, 900mm, 650kg Load

RS Stock No.: 214-181Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

3

Load Capacity

650kg

Width

2100mm

Height

1980mm

Depth

900mm

Colour

Light Grey

Country of Origin

United Kingdom

View all in Shelving Systems

Stock information temporarily unavailable.

AED 43,507.70

AED 43,507.70 Each (ex VAT)

AED 45,683.08

AED 45,683.08 Each (inc. VAT)

RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 2100mm, 900mm, 650kg Load

AED 43,507.70

AED 43,507.70 Each (ex VAT)

AED 45,683.08

AED 45,683.08 Each (inc. VAT)

RS PRO Light Grey 3 Shelf Stormor Shelving System, 1980mm x 2100mm, 900mm, 650kg Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

3

Load Capacity

650kg

Width

2100mm

Height

1980mm

Depth

900mm

Colour

Light Grey

Country of Origin

United Kingdom